741X163114J
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP

Overview of 741X163114J by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 741X163114J by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X163114J by CTS Corporation

741X163114J
CTS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
110000 Ω
JESD-609 Code
e0
Manufacturer Series
741
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.504 W
Rated Temperature
70 °C
Resistance
110000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
741X163
Size Code
0615
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 741X163114J
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
    VS

Alternate Parts for 741X163114J

This table gives cross-reference parts and alternative options found for 741X163114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSN3ATJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163114J vs TSN3ATJ114
CN1F8NKLTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8NKLTP114J
CN1F8KRTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KRTTD114J
TSN3AJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163114J vs TSN3AJ114
CN1F8KLBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KLBK114J
TSN3ATJ114V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163114J vs TSN3ATJ114V
RAC168D114JCB Array/Network Resistor, Isolated, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc 741X163114J vs RAC168D114JCB
CN1F8NKTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8NKTTD114J
CN1F8KLTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KLTP114J
CN1F8KTTP114J Array/Network Resistor, Isolated, 0.25W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163114J vs CN1F8KTTP114J
Part Number Description Manufacturer Compare
CN1F8KRTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KRTTD114J
CN1F8KLBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KLBK114J
CN1F8NKTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8NKTTD114J
CN1F8NKLTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8NKLTD114J
RAC168D114JCB Array/Network Resistor, Isolated, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc 741X163114J vs RAC168D114JCB
CN1F8NKLTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8NKLTP114J
CN1F8KLTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163114J vs CN1F8KLTP114J
TSN3AJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163114J vs TSN3AJ114
CN1F8KTTP114J Array/Network Resistor, Isolated, 0.25W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163114J vs CN1F8KTTP114J
TSN3ATJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163114J vs TSN3ATJ114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X163114J by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X163114J by CTS Corporation

  • Please alert me when 741X163114J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 741X163114J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X163114J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 741X163114J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X163114J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X163114J by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: