741X163111JPC8
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606,

Overview of 741X163111JPC8 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 741X163111JPC8 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X163111JPC8 by CTS Corporation

741X163111JPC8
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.95 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
110 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1606
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 741X163111JPC8
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606,
    VS

Alternate Parts for 741X163111JPC8

This table gives cross-reference parts and alternative options found for 741X163111JPC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163111JPC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8NKLTP111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKLTP111J
CN1F8NKTTP111J Array/Network Resistor, Isolated, 0.25W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKTTP111J
CN1F8NKTTD111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKTTD111J
TSN3AJ111 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3AJ111
CN1F8KLTP111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8KLTP111J
TSN3AJ111V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3AJ111V
CN1F8KLBK111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8KLBK111J
TSN3ATJ111 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3ATJ111
CN1F8KTTP111J Array/Network Resistor, Isolated, 0.25W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8KTTP111J
Part Number Description Manufacturer Compare
CN1F8NKTTP111J Array/Network Resistor, Isolated, 0.25W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKTTP111J
TSN3AJ111V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3AJ111V
CN1F8KTTP111J Array/Network Resistor, Isolated, 0.25W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8KTTP111J
TSN3ATJ111 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3ATJ111
CN1F8NKLTP111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKLTP111J
CN1F8KLTP111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8KLTP111J
TSN3AJ111 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163111JPC8 vs TSN3AJ111
CN1F8NKTTD111J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163111JPC8 vs CN1F8NKTTD111J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X163111JPC8 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X163111JPC8 by CTS Corporation

  • Please alert me when 741X163111JPC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 741X163111JPC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X163111JPC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 741X163111JPC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X163111JPC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X163111JPC8 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: