Part Details for 741X0835360F by CTS Corporation
Overview of 741X0835360F by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X0835360F
741X0835360F CAD Models
741X0835360F Part Data Attributes
|
741X0835360F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X0835360F
CTS Corporation
RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 536 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 741X0835360F
This table gives cross-reference parts and alternative options found for 741X0835360F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X0835360F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FR-07536RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 536ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 741X0835360F vs YC124-FR-07536RL |
CN1E4KTTP5360F | Array/Network Resistor, Isolated, 0.063W, 536ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KTTP5360F |
YC124-FR-13536RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 536ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 741X0835360F vs YC124-FR-13536RL |
CN1E4KLTD5360F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 536ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KLTD5360F |
CN1E4KLTP5360F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 536ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KLTP5360F |
CN1E4KLTDD5360F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 536ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KLTDD5360F |
CN1E4KRTTD5360F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 536ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KRTTD5360F |
235002325361L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 536ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 741X0835360F vs 235002325361L |
CN1E4KTTD5360F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 536ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X0835360F vs CN1E4KTTD5360F |
YC124-FR-13536R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 536ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X0835360F vs YC124-FR-13536R |