741X0833301F
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP

Overview of 741X0833301F by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 741X0833301F by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X0833301F by CTS Corporation

741X0833301F
CTS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
SMT, 0408
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
3300 Ω
JESD-609 Code
e0
Manufacturer Series
741
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.252 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
741X083(F TOL)
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. 741X0833301F
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
    VS

Alternate Parts for 741X0833301F

This table gives cross-reference parts and alternative options found for 741X0833301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X0833301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC124-FR-103K3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 741X0833301F vs YC124-FR-103K3
YC124-FR-133K3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 741X0833301F vs YC124-FR-133K3
YC124-FR-133K3L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation 741X0833301F vs YC124-FR-133K3L
CN1E4KTBK3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KTBK3301F
741X0833301FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation 741X0833301F vs 741X0833301FP
CN1E4KLTP3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KLTP3301F
CN1E4KLBK3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KLBK3301F
RTA02-4D3301FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec 741X0833301F vs RTA02-4D3301FTH
YC124-FR-073K3L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 741X0833301F vs YC124-FR-073K3L
CN1E4KTTP3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KTTP3301F
Part Number Description Manufacturer Compare
CN1E4KTTDD3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KTTDD3301F
741X0833301FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation 741X0833301F vs 741X0833301FP
RTA02-4D3301FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec 741X0833301F vs RTA02-4D3301FTH
CN1E4KTTP3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KTTP3301F
CN1E4KLTP3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KLTP3301F
CN1E4KLBK3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KLBK3301F
CN1E4KLTDD3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KLTDD3301F
CN1E4KTBK3301F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 741X0833301F vs CN1E4KTBK3301F
YC124-FR-133K3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 741X0833301F vs YC124-FR-133K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X0833301F by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X0833301F by CTS Corporation

  • Please alert me when 741X0833301F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 741X0833301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X0833301F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 741X0833301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X0833301F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X0833301F by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: