741X0436980FP
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT

Overview of 741X0436980FP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 741X0436980FP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X0436980FP by CTS Corporation

741X0436980FP
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
698 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.126 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
698 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
698 Ω
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. 741X0436980FP
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 741X0436980FP

This table gives cross-reference parts and alternative options found for 741X0436980FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X0436980FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E2KLTP6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTP6980F
CN1E2KTTDD6980F Array/Network Resistor, Isolated, 0.063W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X0436980FP vs CN1E2KTTDD6980F
CN1E2KLTD6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTD6980F
CN1E2KTTD6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X0436980FP vs CN1E2KTTD6980F
CN1E2KTTP6980F Array/Network Resistor, Isolated, 0.063W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X0436980FP vs CN1E2KTTP6980F
CN1E2KLTDD6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTDD6980F
Part Number Description Manufacturer Compare
CN1E2KLTP6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTP6980F
CN1E2KTTP6980F Array/Network Resistor, Isolated, 0.063W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X0436980FP vs CN1E2KTTP6980F
CN1E2KLTD6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTD6980F
CN1E2KLTDD6980F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc 741X0436980FP vs CN1E2KLTDD6980F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X0436980FP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X0436980FP by CTS Corporation

Select Manufacturer
Which Manufacturer of 741X0436980FP would you like to use for your alert(s)?
  • Please alert me when 741X0436980FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 741X0436980FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X0436980FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 741X0436980FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X0436980FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X0436980FP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: