Part Details for 741X0431072F by CTS Corporation
Overview of 741X0431072F by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X0431072F
741X0431072F CAD Models
741X0431072F Part Data Attributes
|
741X0431072F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X0431072F
CTS Corporation
RESISTOR, NETWORK, FILM, ISOLATED, 0.126W, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10700 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 741 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.126 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 741X0431072F
This table gives cross-reference parts and alternative options found for 741X0431072F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X0431072F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KTBK1072F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KTBK1072F |
CN1E2KLBK1072F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KLBK1072F |
CN1E2KTTP1072F | Array/Network Resistor, Isolated, 0.063W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KTTP1072F |
RAVS102DFT10K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP | SEI Stackpole Electronics Inc | 741X0431072F vs RAVS102DFT10K7 |
CN1E2KLTP1072F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KLTP1072F |
CN1E2KTTD1072F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KTTD1072F |
CN1E2KTTDD1072F | Array/Network Resistor, Isolated, 0.063W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X0431072F vs CN1E2KTTDD1072F |
741X0431072FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | CTS Corporation | 741X0431072F vs 741X0431072FP |