There are no models available for this part yet.
Overview of 741C0836651F by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 741C0836651F by CTS Corporation
Part Data Attributes for 741C0836651F by CTS Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
6650 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.252 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for 741C0836651F
This table gives cross-reference parts and alternative options found for 741C0836651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741C0836651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA024CF6K65Q10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 6650ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | 741C0836651F vs STA024CF6K65Q10 |