Part Details for 74191B by Signetics
Overview of 74191B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74191B
74191B CAD Models
74191B Part Data Attributes:
|
74191B
Signetics
Buy Now
Datasheet
|
Compare Parts:
74191B
Signetics
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for 74191B
This table gives cross-reference parts and alternative options found for 74191B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74191B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74191N-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74191B vs SN74191N-00 |
54191DMQB | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 74191B vs 54191DMQB |
SNJ54191J | Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125 | Texas Instruments | 74191B vs SNJ54191J |
SN54191J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 74191B vs SN54191J |
SN74191NP3 | Binary Counter, | Rochester Electronics LLC | 74191B vs SN74191NP3 |
54191DMQB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74191B vs 54191DMQB |
DM74191N | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74191B vs DM74191N |
SN74191J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | 74191B vs SN74191J-00 |
SN74191J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | 74191B vs SN74191J |
SN74191N-10 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | 74191B vs SN74191N-10 |