Part Details for 74174B by NXP Semiconductors
Overview of 74174B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Part Details for 74174B
74174B CAD Models
74174B Part Data Attributes:
|
74174B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74174B
NXP Semiconductors
IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74174B
This table gives cross-reference parts and alternative options found for 74174B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74174B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01701BEC | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 74174B vs JM38510/01701BEC |
S54174F | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 74174B vs S54174F |
JM38510/01701BEC | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 74174B vs JM38510/01701BEC |
S54174F | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74174B vs S54174F |
JM38510/01701BEB | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74174B vs JM38510/01701BEB |
JM38510/01701BEC | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74174B vs JM38510/01701BEC |
JM38510/01701BEB | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 74174B vs JM38510/01701BEB |
JM38510/01701BEA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 74174B vs JM38510/01701BEA |
N74174N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | 74174B vs N74174N |
DM54174J | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74174B vs DM54174J |