Part Details for 741640032 by Molex
Overview of 741640032 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741640032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-741640032-ND
|
DigiKey | 2.54MM PITCH C-GRID RECEPTACLE, Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3384 In Stock |
|
$4.0300 / $5.0000 | Buy Now |
Part Details for 741640032
741640032 CAD Models
741640032 Part Data Attributes
|
741640032
Molex
Buy Now
|
Compare Parts:
741640032
Molex
|
Samacsys Manufacturer | Molex |