Part Details for 74163PC by National Semiconductor Corporation
Overview of 74163PC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74163PC
74163PC CAD Models
74163PC Part Data Attributes
|
74163PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74163PC
National Semiconductor Corporation
IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 74163PC
This table gives cross-reference parts and alternative options found for 74163PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74163PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74163JP4 | Decade Counter, | Rochester Electronics LLC | 74163PC vs SN74163JP4 |
JM38510/01304BEB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Philips Semiconductors | 74163PC vs JM38510/01304BEB |
M38510/01304BEX | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Lansdale Semiconductor Inc | 74163PC vs M38510/01304BEX |
SN74163NTB | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | 74163PC vs SN74163NTB |
74163B | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Philips Semiconductors | 74163PC vs 74163B |
M38510/01304BEA | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | 74163PC vs M38510/01304BEA |
N74163F | Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | Philips Semiconductors | 74163PC vs N74163F |
M38510/01304BEA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | SRI International Sarnoff | 74163PC vs M38510/01304BEA |
SNC54163J | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 74163PC vs SNC54163J |
5962-01-094-8247 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | AMD | 74163PC vs 5962-01-094-8247 |