There are no models available for this part yet.
Overview of 74162DC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for 74162DC by Fairchild Semiconductor Corporation
Part Data Attributes for 74162DC by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
2A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
29 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for 74162DC
This table gives cross-reference parts and alternative options found for 74162DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74162DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74162N1 | Decade Counter, | Rochester Electronics LLC | 74162DC vs SN74162N1 |
74162DCQM | Decade Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 74162DC vs 74162DCQM |
SN74162NP3 | Decade Counter, | Rochester Electronics LLC | 74162DC vs SN74162NP3 |
JM38510/01305BEA | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | 74162DC vs JM38510/01305BEA |
JM38510/01305BEC | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Signetics | 74162DC vs JM38510/01305BEC |
SN74162J-00 | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | Texas Instruments | 74162DC vs SN74162J-00 |
JM38510/01305BEC | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | 74162DC vs JM38510/01305BEC |
74162DC | IC,COUNTER,UP,DECADE,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 74162DC vs 74162DC |
JM38510/01305BEB | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | 74162DC vs JM38510/01305BEB |
M38510/01305BEA | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Rochester Electronics LLC | 74162DC vs M38510/01305BEA |