-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 13C SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741607-000
|
Avnet Americas | TXR40AC90-1210AI - Trays (Alt: 741607-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$210.3468 / $253.1292 | Buy Now |
DISTI #
571-741607-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1210AI RoHS: Compliant | 0 |
|
$241.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$356.5800 | Buy Now |
DISTI #
RYCTXR40AC90-1210AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1210AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC90-1210AI RoHS: Compliant | 0 |
|
$218.3700 / $541.1500 | Buy Now |
DISTI #
RYCTXR40AC90-1210AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1210AI | 0 |
|
Buy Now | |
DISTI #
741607-000
|
Avnet Abacus | (Alt: 741607-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC90-1210AI RoHS: Compliant | 0 |
|
$218.3700 / $541.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741607-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
741607-000
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |