Part Details for 74150 by Wiha Quality Tools
Overview of 74150 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
L17DM537415001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM537415000 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Ferrule |
Price & Stock for 74150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$4.4800 / $9.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$4.4800 / $9.3200 | Buy Now |
Part Details for 74150
74150 CAD Models
74150 Part Data Attributes
|
74150
Wiha Quality Tools
Buy Now
|
Compare Parts:
74150
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |