Part Details for 7414N by Signetics
Overview of 7414N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7414N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Plastic, DIP | 26 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Plastic, DIP | 76 |
|
$1.1557 / $2.1012 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.5000 / $2.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 162 |
|
$0.2500 / $0.3800 | Buy Now |