Part Details for 7414044 (ALTERNATE: 7414044 CX100) by Lapp Group
Overview of 7414044 (ALTERNATE: 7414044 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7414044 (ALTERNATE: 7414044 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335715
|
RS | Cable, VFD, 14 AWG, 4c, Sgnl pr, 14 AWG, Braid, foil shld, UL CSA, 1000V(WTTC) | Lapp Group 7414044 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: ft. Coil | 8 |
|
$1,012.6100 | Buy Now |