Part Details for 74125 by Anaren Microwave
Overview of 74125 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74125
74125 CAD Models
74125 Part Data Attributes:
|
74125
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
74125
Anaren Microwave
Double Balanced Mixer, 1000MHz Min, 4000MHz Max, 8.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 4 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 3 |