Part Details for 7411MPYZGE by C&K
Results Overview of 7411MPYZGE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7411MPYZGE Information
7411MPYZGE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7411MPYZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6567
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7411MPYZGE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.4700 / $62.9900 | Buy Now |
DISTI #
2266-7411MPYZGE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 120V Min Qty: 3 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$31.5700 | Buy Now |
DISTI #
32010884
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Me... more Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$27.9300 | Buy Now |
DISTI #
64.70.23
|
GUDECO Handelsgesellschaft GmbH | 7411MPYZGE RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
7411MPYZGE
|
IBS Electronics | SWITCH TOGGLE ON ON ON 4PDT ROUND TOGGLE SOLDER LUG 5A 250VAC 28VDC 0.4VA PANEL MOUNT WITH THREADS Min Qty: 3 Package Multiple: 1 | 3 |
|
$28.4160 | Buy Now |
DISTI #
000000000002421640
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7411MPYZGE
7411MPYZGE CAD Models
7411MPYZGE Part Data Attributes
|
7411MPYZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7411MPYZGE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,SOLDER TERMINAL,TOGGLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |