Part Details for 7411E0225S01LF by Amphenol Communications Solutions
Overview of 7411E0225S01LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Price & Stock for 7411E0225S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3213
|
Newark | 7411E0225S01Lf-Smart Card Cnr E02 Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 7411E0225S01LF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.7700 | Buy Now |
DISTI #
7411E0225S01LF-ND
|
DigiKey | SMART CARD CNR E02 LF Min Qty: 360 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6867 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |
Part Details for 7411E0225S01LF
7411E0225S01LF CAD Models
7411E0225S01LF Part Data Attributes
|
7411E0225S01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
7411E0225S01LF
Amphenol Communications Solutions
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |