Part Details for 7411J2AV3GE1 by C&K
Overview of 7411J2AV3GE1 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7411J2AV3GE1
7411J2AV3GE1 CAD Models
7411J2AV3GE1 Part Data Attributes
|
7411J2AV3GE1
C&K
Buy Now
Datasheet
|
Compare Parts:
7411J2AV3GE1
C&K
TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 14.35 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 21.59 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 7411J2AV3GE1
This table gives cross-reference parts and alternative options found for 7411J2AV3GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411J2AV3GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7411J2AV3SE2 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3SE2 |
7411J2AV3BE3 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3BE3 |
7411J2AV3ME2 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | 7411J2AV3GE1 vs 7411J2AV3ME2 |
7411J2AV3SE1 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3SE1 |
7411J2AV3PE2 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3PE2 |
7411J2AV3GE2 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3GE2 |
7411J2AV3PE1 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3PE1 |
7411J2AV3QE1 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3QE1 |
7411J2AV3LE2 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | 7411J2AV3GE1 vs 7411J2AV3LE2 |
7411J2AV3RE1 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 7411J2AV3GE1 vs 7411J2AV3RE1 |