Part Details for 741-525 by WAGO Innovative Connections
Overview of 741-525 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 741-525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3696
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 10 Mm, 5-Pole, Cage Clamp , Clamping Collar, 2,50 Mm , Gray |Wago 741-525 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.6000 | Buy Now |
DISTI #
2946-741-525-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Through-panel PCB terminal strip - 2 solder pins/pole - 5-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - with fixing flanges - gray RoHS: Compliant | 0 |
|
$4.4000 / $6.3000 | Buy Now |
Part Details for 741-525
741-525 CAD Models
741-525 Part Data Attributes:
|
741-525
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
741-525
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |