Part Details for 741-20010-00300 by CnC Tech LLC
Overview of 741-20010-00300 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741-20010-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1163-ND
|
DigiKey | CBL DVI-D SGL M TO HDMI-A M 3M Min Qty: 1 Lead time: 20 Weeks Container: Box |
216 In Stock |
|
$14.0106 / $19.4900 | Buy Now |
DISTI #
V99:2348_18481729
|
Arrow Electronics | Cable Assembly UL 20276 3m HDMI to DVI-D 19 to 19 POS M-M 30AWG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2413 | Americas - 42 |
|
$12.7600 / $19.5100 | Buy Now |
|
Onlinecomponents.com | HDMI Cable - 19Pin-DVI-D 19 Pin Male - 3M RoHS: Compliant | 0 |
|
$14.1200 / $20.0600 | Buy Now |
DISTI #
80621475
|
Verical | Cable Assembly UL 20276 3m HDMI to DVI-D 19 to 19 POS M-M 30AWG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2413 | Americas - 42 |
|
$12.7600 / $19.5100 | Buy Now |
Part Details for 741-20010-00300
741-20010-00300 CAD Models
741-20010-00300 Part Data Attributes
|
741-20010-00300
CnC Tech LLC
Buy Now
|
Compare Parts:
741-20010-00300
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |