-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5131
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 74099-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$2.3200 / $3.8100 | Buy Now |
DISTI #
59H5421
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 74099-0011 Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.2400 | Buy Now |
DISTI #
538-74099-0011
|
Mouser Electronics | Headers & Wire Housings SL SMT V HDR SHRD 11CKT TIN RoHS: Compliant | 800 |
|
$1.9500 / $3.6100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST SMD SL™ Tube RoHS: Compliant |
425 Partner Stock |
|
$1.3900 / $2.0600 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST SMD SL™ Tube RoHS: Compliant |
425 Partner Stock |
|
$1.3900 / $2.0600 | Buy Now |
DISTI #
10196317
|
TestEquity LLC | Molex 74099-0011 SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 11 Circuits, Tin (Sn) Plating | 425 |
|
$2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74099-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
74099-0011
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TUBE PACKAGING | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.522 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 74099-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74099-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74099-2011 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, | Molex | 74099-0011 vs 74099-2011 |
74099-1011 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, | Molex | 74099-0011 vs 74099-1011 |