Part Details for 74095 by HELUKABEL
Overview of 74095 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for 74095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOPSERV121P-74095
|
TME | Wire: servo drive, hybrid,TOPSERV®121, orange, stranded, Cu, PUR Min Qty: 1 | 0 |
|
$28.2900 / $40.6200 | RFQ |
Part Details for 74095
74095 CAD Models
74095 Part Data Attributes
|
74095
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
74095
HELUKABEL
Wire And Cable, 8 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 1 | |
Approvals | CE; CSA; DESINA; DIN; EAC; IEC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Diameter | 18.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |