Part Details for 7408SYZQE by Littelfuse Inc
Overview of 7408SYZQE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7408SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
21 In Stock |
|
$21.6400 / $36.0600 | Buy Now |
DISTI #
C1S146000149151
|
Chip1Stop | Switch Toggle ON None Mom 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 15 |
|
$4.7000 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
21 In Stock |
|
$21.6400 / $36.0600 | Buy Now |