Part Details for 7408P3YZBI by C&K
Overview of 7408P3YZBI by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7408P3YZBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1596
|
Newark | Toggle Sw 4Ma 20Vac/Dc On-(On) 4P Flat Act Sldr |C&k Components 7408P3YZBI RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$56.3100 / $76.3300 | Buy Now |
DISTI #
108-7408P3YZBI-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.4700 | Buy Now |
DISTI #
65693833
|
Verical | Switch Toggle ON None Mom 4PDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Min Qty: 3 Package Multiple: 1 | Americas - 427 |
|
$29.5000 | Buy Now |
DISTI #
000000000005592286
|
Sager | Toggle Switches 4mA 20VAC/DC ON-(ON) 4P FLAT ACT SLDR LUG | 0 |
|
Buy Now |
Part Details for 7408P3YZBI
7408P3YZBI CAD Models
7408P3YZBI Part Data Attributes
|
7408P3YZBI
C&K
Buy Now
|
Compare Parts:
7408P3YZBI
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |