There are no models available for this part yet.
Overview of 7408L1H3CQE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7408L1H3CQE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .640" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
74 Partner Stock |
|
$21.0300 / $68.3700 | Buy Now | ||
DISTI #
C1S146000436224
|
Chip1Stop | Toggle Switch RoHS: Compliant | 17 |
|
$6.5100 | Buy Now | |
Master Electronics | Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .640" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
74 Partner Stock |
|
$21.0300 / $68.3700 | Buy Now |