74061-2502
Molex
Description: Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,

Overview of 74061-2502 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DM2502CN Rochester Electronics LLC Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16
SD250-2L Coilcraft Inc Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT

Price & Stock for 74061-2502 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59H5381
Newark Header Connector, pcb Mount, recept,200 Contacts, pin,0.079 Pitch, compliant Fit Terminal, guide Pin |Molex 74061-2502 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $37.1900
  • 50 $35.0100
  • 100 $33.3200
  • 250 $32.1200
$32.1200 / $37.1900 Buy Now
DISTI # 93M5097
Newark Header Connector, pcb Mount, recept,200 Contacts, pin,0.079 Pitch, compliant Fit Terminal, guide Pin |Molex 74061-2502 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $39.4000
  • 25 $37.9800
  • 50 $36.5700
  • 100 $35.1500
$35.1500 / $39.4000 Buy Now
DISTI # 538-74061-2502
Mouser Electronics High Speed / Modular Connectors VHDM BACKPLANE 200P board-to-board hdr RoHS: Compliant 26
  • 1 $40.0300
  • 10 $37.2200
  • 25 $37.0600
  • 36 $36.5700
  • 108 $35.3500
$35.3500 / $40.0300 Buy Now
Onlinecomponents.com   RoHS: Compliant 35 Partner Stock
  • 18 $33.0500
  • 36 $32.0000
  • 500 $27.8300
  • 1,000 $24.2000
  • 2,500 $22.0000
  • 5,000 $19.9900
  • 10,000 $19.0500
$19.0500 / $33.0500 Buy Now
DISTI # 62172654
Verical Conn VHDM HDR 200 POS 1mm Press Fit ST Thru-Hole VHDM® Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 35
  • 1 $37.5500
  • 9 $36.8500
  • 18 $34.7700
$34.7700 / $37.5500 Buy Now
Bristol Electronics   71
RFQ
DISTI # 740612502-MOL
TME 74061-2502 Min Qty: 1 35
  • 1 $44.0084
  • 9 $43.1871
  • 18 $36.6793
$36.6793 / $44.0084 Buy Now
DISTI # C1S549805767146
Chip1Stop Connector Other RoHS: Compliant 35
  • 2 $42.5000
  • 9 $41.5000
  • 18 $39.1000
$39.1000 / $42.5000 Buy Now
Master Electronics   RoHS: Compliant 35 Partner Stock
  • 18 $33.0500
  • 36 $32.0000
  • 500 $27.8300
  • 1,000 $24.2000
  • 2,500 $22.0000
  • 5,000 $19.9900
  • 10,000 $19.0500
$19.0500 / $33.0500 Buy Now
DISTI # 10196305
TestEquity LLC Molex 74061-2502 2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, 200 Circuits, 25 Columns, Pin Length 6.25mm 35
  • 1 $40.0500
$40.0500 Buy Now

CAD Models for 74061-2502 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74061-2502 by Molex

74061-2502
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
PANEL MOUNTABLE, POLARIZED, NO OF SHIELD CONTACTS: 25
Body Breadth
0.85 inch
Body Depth
0.484 inch
Body Length
2.244 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
18 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3892 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.089 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
15
Number of Rows Loaded
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.143 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
225
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 74061-2502
    Molex
    Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
    VS

Alternate Parts for 74061-2502

This table gives cross-reference parts and alternative options found for 74061-2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74061-2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74061-8502 Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 74061-2502 vs 74061-8502
Part Number Description Manufacturer Compare
74061-2501 Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 74061-2502 vs 74061-2501
74061-8502 Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 74061-2502 vs 74061-8502
74061-8504 Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 74061-2502 vs 74061-8504

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74061-2502 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74061-2502 by Molex

Select Manufacturer
Which Manufacturer of 74061-2502 would you like to use for your alert(s)?
  • Please alert me when 74061-2502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74061-2502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74061-2502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74061-2502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74061-2502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74061-2502 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: