-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 90 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5086
|
Newark | |Molex 74061-1002 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$22.5100 / $28.7100 | Buy Now |
DISTI #
59H5369
|
Newark | Header Connector, pcb Mount, recept,80 Contacts, pin,0.079 Pitch, compliant Fit Terminal, guide Pin |Molex 74061-1002 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7200 / $20.4400 | Buy Now |
DISTI #
538-74061-1002
|
Mouser Electronics | High Speed / Modular Connectors VHDM BACKPLANE 80P board-to-board hdr RoHS: Compliant | 136 |
|
$20.0500 / $27.4700 | Buy Now |
DISTI #
71466482
|
RS | VHDM BP 8 ROW SIG END ASSY 10 COL | Molex Incorporated 74061-1002 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9400 / $31.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
142 Partner Stock |
|
$14.6400 / $20.8900 | Buy Now |
|
Quest Components | 20 |
|
$25.2000 / $28.0000 | Buy Now | |
DISTI #
74061-1002
|
TTI | High Speed / Modular Connectors VHDM BACKPLANE 80P board-to-board hdr RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 28 In Stock |
|
$24.1600 / $27.4600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
142 Partner Stock |
|
$14.6400 / $20.8900 | Buy Now |
DISTI #
10196303
|
TestEquity LLC | Molex 74061-1002 VHDM Backplane 8 Row Sig End Assembly, 10 Col | 142 |
|
$22.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74061-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
74061-1002
Molex
Board Connector, 90 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, NO OF SHIELD CONTACTS: 10 | |
Body Breadth | 0.85 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 18 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.143 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 74061-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74061-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74061-9007 | Board Connector, 90 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 74061-1002 vs 74061-9007 |
74061-9002 | Board Connector, 90 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 74061-1002 vs 74061-9002 |