7405J90W5GI2
Description: TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of 7405J90W5GI2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7405J90W5GI2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7405J90W5GI2 by C&K

7405J90W5GI2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
12.7 mm
Body Height
12.57 mm
Body Length or Diameter
21.59 mm
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7405J90W5GI2
    C&K
    TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for 7405J90W5GI2

This table gives cross-reference parts and alternative options found for 7405J90W5GI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7405J90W5GI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7405J90W5RE2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J90W5GI2 vs 7405J90W5RE2
7405J90W5RE1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J90W5GI2 vs 7405J90W5RE1
7405J90W5ME2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5ME2
7405J90W5MI2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5MI2
7405J90W5KI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5KI1
7405J90W5KI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5KI3
7405J90W5LE1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5LE1
7405J90W5SE1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J90W5GI2 vs 7405J90W5SE1
7405J90W5GI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J90W5GI2 vs 7405J90W5GI1
7405J90W5BE2 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J90W5GI2 vs 7405J90W5BE2
Part Number Description Manufacturer Compare
7405J60W5KE2 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J60W5KE2
7405J90W5ME2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5ME2
7405J90W5KE3 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5KE3
7405J90W5ME1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5ME1
7405J60W5KI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J60W5KI3
7405J90W5KI1 Toggle Switch, TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT ITT Interconnect Solutions 7405J90W5GI2 vs 7405J90W5KI1
7405J90W5ME3 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J90W5ME3
7405J60W5LI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J60W5LI3
7405J60W5MI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J60W5MI1
7405J60W5MI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J90W5GI2 vs 7405J60W5MI3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7405J90W5GI2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7405J90W5GI2 by C&K

Select Manufacturer
Which Manufacturer of 7405J90W5GI2 would you like to use for your alert(s)?
  • Please alert me when 7405J90W5GI2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7405J90W5GI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7405J90W5GI2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7405J90W5GI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7405J90W5GI2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7405J90W5GI2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: