7405J60W5SI1
Description: Toggle Switch, TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of 7405J60W5SI1 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7405J60W5SI1 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7405J60W5SI1 by ITT Interconnect Solutions

7405J60W5SI1
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
12.7 mm
Body Height
12.57 mm
Body Length or Diameter
21.59 mm
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7405J60W5SI1
    ITT Interconnect Solutions
    Toggle Switch, TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for 7405J60W5SI1

This table gives cross-reference parts and alternative options found for 7405J60W5SI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7405J60W5SI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7405J60W5BI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5BI3
7405J60W5RE2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5RE2
7405J60W5LE2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5LE2
7405J60W5RI3 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5RI3
7405J60W5BI2 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5BI2
7405J60W5GE3 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5GE3
7405J60W5BI2 Toggle Switch, TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT ITT Interconnect Solutions 7405J60W5SI1 vs 7405J60W5BI2
7405J60W5KI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5KI1
7405J60W5BI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5BI1
7405J60W5PE3 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT C&K 7405J60W5SI1 vs 7405J60W5PE3
Part Number Description Manufacturer Compare
7405J90W5ME2 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J90W5ME2
7405J90W5KI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J90W5KI1
7405J90W5KI2 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J90W5KI2
7405J90W5MI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J90W5MI1
7405J60W5LE1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5LE1
7405J60W5KE1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5KE1
7405J90W5LI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J90W5LI1
7405J60W5KI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5KI1
7405J60W5LI1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5LI1
7405J60W5ME1 TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT C&K 7405J60W5SI1 vs 7405J60W5ME1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7405J60W5SI1 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7405J60W5SI1 by ITT Interconnect Solutions

  • Please alert me when 7405J60W5SI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7405J60W5SI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7405J60W5SI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7405J60W5SI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7405J60W5SI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7405J60W5SI1 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: