Part Details for 7405J2W3GE1 by C&K
Overview of 7405J2W3GE1 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7405J2W3GE1
7405J2W3GE1 CAD Models
7405J2W3GE1 Part Data Attributes
|
7405J2W3GE1
C&K
Buy Now
Datasheet
|
Compare Parts:
7405J2W3GE1
C&K
TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 12.57 mm | |
Body Length or Diameter | 21.59 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | WIRE WRAP |
Alternate Parts for 7405J2W3GE1
This table gives cross-reference parts and alternative options found for 7405J2W3GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7405J2W3GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7405J2W3KE1 | TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT | C&K | 7405J2W3GE1 vs 7405J2W3KE1 |
7405J2W3SI2 | TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3SI2 |
7405J2W3MI1 | TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT | C&K | 7405J2W3GE1 vs 7405J2W3MI1 |
7405J2W3BE2 | TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3BE2 |
7405J2W3BI3 | TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3BI3 |
7405J2W3LI2 | TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT | C&K | 7405J2W3GE1 vs 7405J2W3LI2 |
7405J2W3KE2 | TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT | C&K | 7405J2W3GE1 vs 7405J2W3KE2 |
7405J2W3PI1 | TOGGLE SWITCH, 4PDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3PI1 |
7405J2W3RI3 | TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3RI3 |
7405J2W3SE1 | TOGGLE SWITCH, 4PDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | 7405J2W3GE1 vs 7405J2W3SE1 |