Part Details for 74058-9001 by Molex
Overview of 74058-9001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch | |
ISL9001AIRKZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR |
Price & Stock for 74058-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5266
|
Newark | Vhdm Bp 6 Row Sig End Assy 10 Col |Molex 74058-9001 RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $21.4600 | Buy Now |
DISTI #
0740589001
|
Avnet Americas | Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole - Trays (Alt: 0740589001) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
538-74058-9001
|
Mouser Electronics | High Speed / Modular Connectors VHDM BP 6 ROW SIG END ASSY 10 COL RoHS: Compliant | 0 |
|
$16.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2000 / $17.9100 | Buy Now |
Part Details for 74058-9001
74058-9001 CAD Models
74058-9001 Part Data Attributes
|
74058-9001
Molex
Buy Now
Datasheet
|
Compare Parts:
74058-9001
Molex
Board Connector, 70 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, NO.OF SHIELDED CONTACTS: 10, PANEL MOUNTABLE | |
Body Breadth | 0.669 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 13.5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.143 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 74058-9001
This table gives cross-reference parts and alternative options found for 74058-9001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74058-9001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74059-9001 | Board Connector, 70 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 74058-9001 vs 74059-9001 |
74059-1001 | Board Connector, 70 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 74058-9001 vs 74059-1001 |