Part Details for 740401343 by Molex
Overview of 740401343 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740401343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-740401343-ND
|
DigiKey | VHDM 8 ROW DAUGHTERCARD ASSEMBLY Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
782 In Stock |
|
$127.8900 / $162.6800 | Buy Now |
DISTI #
740401343
|
Avnet Americas | Conn Daughter Card HDR 200 POS 2mm Press Fit RA Thru-Hole Tube (Alt: 740401343) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | 0 |
|
RFQ | |
DISTI #
740401343
|
Avnet Abacus | Conn Daughter Card HDR 200 POS 2mm Press Fit RA Thru-Hole Tube (Alt: 740401343) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502994360
|
Chip1Stop | Connector Backplane RoHS: Compliant | 782 |
|
$106.0000 / $171.0000 | Buy Now |
Part Details for 740401343
740401343 CAD Models
740401343 Part Data Attributes
|
740401343
Molex
Buy Now
|
Compare Parts:
740401343
Molex
|
Samacsys Manufacturer | Molex |