Part Details for 7404-N by NXP Semiconductors
Overview of 7404-N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPHR7404PU | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 0.00074 Ω@10V, SOP Advance, U-MOS-H | |
PCV-0-274-04L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
77317-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, |
Part Details for 7404-N
7404-N CAD Models
7404-N Part Data Attributes
|
7404-N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7404-N
NXP Semiconductors
IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7404-N
This table gives cross-reference parts and alternative options found for 7404-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7404-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5413 | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Baneasa SA | 7404-N vs B5413 |
54LVQ08DM | LVQ SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 7404-N vs 54LVQ08DM |
SN74H87N | TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14 | Texas Instruments | 7404-N vs SN74H87N |
7460A | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14, Gate | NXP Semiconductors | 7404-N vs 7460A |
74H08A | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 7404-N vs 74H08A |
SN74132J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 7404-N vs SN74132J-00 |
74132F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 7404-N vs 74132F |
SN7405N-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | 7404-N vs SN7405N-10 |
MM74CD8N | AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 7404-N vs MM74CD8N |
SN74H51N-00 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | 7404-N vs SN74H51N-00 |