Part Details for 7403SDZBE by C&K
Overview of 7403SDZBE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7403SDZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6986
|
Newark | Toggle |C&k Components 7403SDZBE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4300 / $33.9200 | Buy Now |
DISTI #
42AJ6498
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7403SDZBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2700 | Buy Now |
DISTI #
7403SDZBE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 50 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8452 | Buy Now |
DISTI #
611-7403SDZBE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$25.1900 / $25.2000 | Order Now |
DISTI #
35895603
|
Verical | Switch Toggle ON OFF ON 4PDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$21.2000 / $21.6000 | Buy Now |
DISTI #
000000000002421429
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7403SDZBE
7403SDZBE CAD Models
7403SDZBE Part Data Attributes
|
7403SDZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7403SDZBE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |