There are no models available for this part yet.
Overview of 740383-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 740383-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
740383-000
|
Avnet Americas | Cable 1Conductor 24AWG Tin Plated Copper Red 600V - Bulk (Alt: 740383-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4945 / $0.5416 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.5040 | Buy Now | ||
DISTI #
RYC81044/9-24-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/9-24-2 | Americas - 0 in Stock |
|
$0.4526 / $0.5858 | Buy Now | |
Onlinecomponents.com | 81044/9-24-2 RoHS: Compliant | 0 |
|
$0.4872 / $1.0204 | Buy Now | ||
DISTI #
RYC81044/9-24-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/9-24-2 | 0 |
|
$0.4526 / $0.5858 | Buy Now | |
DISTI #
000000000006399928
|
Sager | Hook-up Wire 81044/9-24-2 Min Qty: 1 | 0 |
|
$0.5495 / $0.6868 | Buy Now | |
Master Electronics | 81044/9-24-2 RoHS: Compliant | 0 |
|
$0.4872 / $1.0204 | Buy Now |
CAD Models for 740383-000 by TE Connectivity
Part Data Attributes for 740383-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|