Part Details for 74025 by Pico Electronics Inc
Overview of 74025 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-4025HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 2.5m, Halogen free jacket. | |
87402-520LF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Through Mount Right-Angle Shrouded PCB Header, 40 Positions, Mounting Ears . | |
10117947-4025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 2.5m, PVC jacket. |
Part Details for 74025
74025 CAD Models
74025 Part Data Attributes
|
74025
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74025
Pico Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038 | |
ET Product-Min | 50 V-us | |
Height | 7.11 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 3700 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 11.43 mm |