There are no models available for this part yet.
Overview of 7401P4D9ZBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7401P4D9ZBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ6462
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7401P4D9ZBE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $27.5100 | Buy Now | |
DISTI #
CKN11722-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 50 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1978 | Buy Now | |
DISTI #
611-7401P4D9ZBE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$24.8700 / $24.9000 | Order Now | |
DISTI #
V99:2348_14452551
|
Arrow Electronics | Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1837 | Americas - 25 |
|
$0.8837 / $4.6442 | Buy Now | |
DISTI #
35883209
|
Verical | Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 49 |
|
$21.1100 / $21.9300 | Buy Now | |
DISTI #
30293590
|
Verical | Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1837 | Americas - 25 |
|
$0.8837 | Buy Now | |
DISTI #
000000000002421205
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
CAD Models for 7401P4D9ZBE by C&K
Part Data Attributes for 7401P4D9ZBE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.25 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Length
|
0.28 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Function
|
4PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|