Part Details for 7401P3HZQE22 by C&K
Results Overview of 7401P3HZQE22 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7401P3HZQE22 Information
7401P3HZQE22 by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7401P3HZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6643
|
Newark | Toggle |C&k Components 7401P3HZQE22 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $31.6900 | Buy Now |
DISTI #
42AJ6457
|
Newark | Toggle Switches Toggle |C&k Components 7401P3HZQE22 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 | Buy Now |
DISTI #
2266-7401P3HZQE22-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 4 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$21.8200 / $22.2300 | Buy Now |
DISTI #
611-7401P3HZQE22
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$20.9800 | Order Now |
DISTI #
35895623
|
Verical | Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical... more Min Qty: 4 Package Multiple: 1 | Americas - 24 |
|
$19.3000 / $19.6600 | Buy Now |
DISTI #
000000000001166759
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7401P3HZQE22
7401P3HZQE22 CAD Models
7401P3HZQE22 Part Data Attributes
|
7401P3HZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7401P3HZQE22
C&K
TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7401P3HZQE22
This table gives cross-reference parts and alternative options found for 7401P3HZQE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7401P3HZQE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7401P3DZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401P3DZGE |
7401TZBE | ITT Interconnect Solutions | Check for Price | Toggle Switch, 4PDT, On-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | 7401P3HZQE22 vs 7401TZBE |
7401SYZQE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401SYZQE22 |
7401P4YZQE | C&K | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | 7401P3HZQE22 vs 7401P4YZQE |
7401P1Y3ZQI | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401P1Y3ZQI |
7401MYZBE | ITT Interconnect Solutions | Check for Price | Toggle Switch, 4PDT, On-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | 7401P3HZQE22 vs 7401MYZBE |
7401T2PZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401T2PZGE |
7401P4YZQE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401P4YZQE2 |
7401SPY9ZQE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401SPY9ZQE |
7401P1YZBE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P3HZQE22 vs 7401P1YZBE |