Part Details for 7401P1YZGE by C&K
Results Overview of 7401P1YZGE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7401P1YZGE Information
7401P1YZGE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7401P1YZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6453
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7401P1YZGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$28.8700 | Buy Now |
DISTI #
37AH6601
|
Newark | Toggle |C&k Components 7401P1YZGE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 / $36.7900 | Buy Now |
DISTI #
CKN11719-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
2 In Stock |
|
$33.7200 | Buy Now |
DISTI #
611-7401P1YZGE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 6 |
|
$26.1400 | Buy Now |
DISTI #
36127559
|
Verical | Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads M... more Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$25.2900 / $25.7600 | Buy Now |
DISTI #
64.67.54
|
Gudeco Elektronik | 7401P1YZGE RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
000000000002421147
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7401P1YZGE
7401P1YZGE CAD Models
7401P1YZGE Part Data Attributes
|
7401P1YZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7401P1YZGE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7401P1YZGE
This table gives cross-reference parts and alternative options found for 7401P1YZGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7401P1YZGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7401P3Y1ZQE | C&K | $37.5170 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P1YZGE vs 7401P3Y1ZQE |
7401SYZQE | C&K | $22.5535 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | 7401P1YZGE vs 7401SYZQE |
7401T2PZQE | C&K | $39.9022 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | 7401P1YZGE vs 7401T2PZQE |
7401MPYZBE | C&K | $30.9811 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P1YZGE vs 7401MPYZBE |
7401SPYZQE | C&K | $31.8589 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | 7401P1YZGE vs 7401SPYZQE |
7401MCWZQE | C&K | $30.9031 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE BAT | 7401P1YZGE vs 7401MCWZQE |
7401P3HZQE22 | C&K | $27.4202 | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | 7401P1YZGE vs 7401P3HZQE22 |
7401P3YZGE | C&K | $34.4067 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P1YZGE vs 7401P3YZGE |
7401T1CWZQE | C&K | $37.3267 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P1YZGE vs 7401T1CWZQE |
7401MDZQE | C&K | $26.6096 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | 7401P1YZGE vs 7401MDZQE |