Part Details for 7401MD9AV2BE by C&K
Overview of 7401MD9AV2BE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7401MD9AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6440
|
Newark | Toggle Switches On-On 4Pdt R/A Mnt |C&k Components 7401MD9AV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$25.4800 | Buy Now |
DISTI #
37AH6546
|
Newark | 7401Md9Av2Be |C&k Components 7401MD9AV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $34.9400 | Buy Now |
DISTI #
CKN1500-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 1 Lead time: 48 Weeks Container: Tray |
55 In Stock |
|
$21.8375 / $33.3500 | Buy Now |
DISTI #
611-7401-002
|
Mouser Electronics | Toggle Switches ON-ON 4PDT R/A MNT RoHS: Compliant | 32 |
|
$22.0700 / $28.6500 | Buy Now |
DISTI #
V79:2366_26266931
|
Arrow Electronics | Switch Toggle ON None ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 4 |
|
$15.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$23.3000 | Buy Now |
DISTI #
16860841
|
Verical | Switch Toggle ON None ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 104 |
|
$21.8400 | Buy Now |
DISTI #
59470180
|
Verical | Switch Toggle ON None ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 4 |
|
$15.9000 | Buy Now |
DISTI #
C&K Components 7401MD9AV2BE
|
PEI Genesis | Toggle Switch, 4PDT, On-on | 104 |
|
Buy Now | |
DISTI #
000000000000019527
|
Sager | Toggle Switches ON-ON 4PDT R/A MNT Min Qty: 80 | 0 |
|
$23.2900 / $24.2600 | Buy Now |
Part Details for 7401MD9AV2BE
7401MD9AV2BE CAD Models
7401MD9AV2BE Part Data Attributes:
|
7401MD9AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7401MD9AV2BE
C&K
TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 21.97 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |