Switches
7401L2CWZQE
Description: TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE

Overview of 7401L2CWZQE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 7401L2CWZQE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 7401L2CWZQE-ND
DigiKey SWITCH TOGGLE 4PDT 5A 120V Min Qty: 50 Lead time: 48 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $17.4676
$17.4676 Buy Now
DISTI # 611-7401L2CWZQE
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 50 $20.0100
  • 100 $19.7400
  • 250 $19.2900
$19.2900 / $20.0100 Order Now
DISTI # 000000000002421043
Sager Toggle Switches Toggle 0
Buy Now

CAD Models for 7401L2CWZQE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7401L2CWZQE by C&K

7401L2CWZQE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.55 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Bushing Length
0.294 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. 7401L2CWZQE
    C&K
    TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE
    VS

Related Parts for 7401L2CWZQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7401L2CWZQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7401L2CWZQE by C&K

Select Manufacturer
Which Manufacturer of 7401L2CWZQE would you like to use for your alert(s)?
  • Please alert me when 7401L2CWZQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7401L2CWZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7401L2CWZQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7401L2CWZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7401L2CWZQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7401L2CWZQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: