Part Details for 7401K12AV2BE3 by C&K
Overview of 7401K12AV2BE3 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7401K12AV2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6421
|
Newark | Toggle |C&k Components 7401K12AV2BE3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $45.2400 | Buy Now |
DISTI #
7401K12AV2BE3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 80 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6731 | Buy Now |
DISTI #
611-7401K12AV2BE3
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$31.6700 | Order Now |
DISTI #
000000000001166749
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7401K12AV2BE3
7401K12AV2BE3 CAD Models
7401K12AV2BE3 Part Data Attributes:
|
7401K12AV2BE3
C&K
Buy Now
Datasheet
|
Compare Parts:
7401K12AV2BE3
C&K
TOGGLE SWITCH,RIGHT ANGLE,4PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Length | 0.662 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |