Part Details for 7401K12AV2BE by Littelfuse Inc
Overview of 7401K12AV2BE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7401K12AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .732" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal RoHS: Compliant | 0 |
|
$23.1700 / $48.5200 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .732" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal RoHS: Compliant | 0 |
|
$23.1700 / $48.5200 | Buy Now |