Part Details for 7401J1V9ME2 by C&K
Overview of 7401J1V9ME2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7401J1V9ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6422
|
Newark | Switch Rocker On None On 4Pdt Pc Pins Long Rocker |C&k Components 7401J1V9ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$38.1600 / $51.7300 | Buy Now |
DISTI #
611-7401J1V9ME2
|
Mouser Electronics | Rocker Switches Rocker | 0 |
|
$18.0200 | Order Now |
DISTI #
35971161
|
Verical | Switch Rocker ON None ON 4PDT PC Pins Rocker 5A 250VAC 28VDC Bulk Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$20.0300 / $20.8500 | Buy Now |
DISTI #
C&K Components 7401J1V9ME2
|
PEI Genesis | Rocker Switch | 50 |
|
Buy Now |