Part Details for 7401P3YZQE2 by C&K
Overview of 7401P3YZQE2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7401P3YZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7401P3YZQE2-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 500 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5888 | Buy Now |
DISTI #
611-7401P3YZQE2
|
Mouser Electronics | Toggle Switches 4PDT ON-NONE-ON BLK RoHS: Compliant | 0 |
|
$17.2700 | Order Now |
DISTI #
000000000000591260
|
Sager | Toggle Switches 4PDT ON-NONE-ON BLK | 0 |
|
Buy Now |
Part Details for 7401P3YZQE2
7401P3YZQE2 CAD Models
7401P3YZQE2 Part Data Attributes
|
7401P3YZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7401P3YZQE2
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7401P3YZQE2
This table gives cross-reference parts and alternative options found for 7401P3YZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7401P3YZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7401P3YZGE | 7401P3YZGE | ITT Interconnect Solutions | 7401P3YZQE2 vs 7401P3YZGE |
7401P3YZQE22 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7401P3YZQE2 vs 7401P3YZQE22 |
7401P3YZQI22 | 7401P3YZQI22 | ITT Interconnect Solutions | 7401P3YZQE2 vs 7401P3YZQI22 |
7401P3YZ3QE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7401P3YZQE2 vs 7401P3YZ3QE |
7401P3YZQE2 | 7401P3YZQE2 | ITT Interconnect Solutions | 7401P3YZQE2 vs 7401P3YZQE2 |
7401P3YZQE | Toggle Switch, 4PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7401P3YZQE2 vs 7401P3YZQE |
7401P3YZBE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,PADDLE | C&K | 7401P3YZQE2 vs 7401P3YZBE |
7401P3YZGES | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7401P3YZQE2 vs 7401P3YZGES |