Part Details for 74010G-21B-35JA by HiRel Connectors Inc
Overview of 74010G-21B-35JA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS35JE35JADDSER | Texas Instruments | Nano-quiescent-current precision supervisor with watchdog timer 6-WSON -40 to 125 |
Part Details for 74010G-21B-35JA
74010G-21B-35JA CAD Models
74010G-21B-35JA Part Data Attributes
|
74010G-21B-35JA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010G-21B-35JA
HiRel Connectors Inc
MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for 74010G-21B-35JA
This table gives cross-reference parts and alternative options found for 74010G-21B-35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-21B-35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-21B-35SA | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs 74010E-21B-35SA |
MS27468E-21N-35SA | MIL Series Connector, 79 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs MS27468E-21N-35SA |
MS27468T21B35SA | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | 74010G-21B-35JA vs MS27468T21B35SA |
MB914E21E35SA | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010G-21B-35JA vs MB914E21E35SA |
74010T-21D-35JA | MIL Series Connector, 79 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs 74010T-21D-35JA |
MS27468G-21D-35SA | MIL Series Connector, 79 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs MS27468G-21D-35SA |
MB914T21F35SA | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-21B-35JA vs MB914T21F35SA |
MS27468T-21C-35SA | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs MS27468T-21C-35SA |
MB914T21A35SA | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010G-21B-35JA vs MB914T21A35SA |
MS27468T-21D-35SA | MIL Series Connector, 79 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21B-35JA vs MS27468T-21D-35SA |