Part Details for 74010T-25F-29PA by HiRel Connectors Inc
Overview of 74010T-25F-29PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R29PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Guide Pin Option,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R29PA5108N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, Right Angle, Press Fit Receptacle, Type A, 110 Signal Pins (with locating peg),without Shield and RoHS compatable |
Part Details for 74010T-25F-29PA
74010T-25F-29PA CAD Models
74010T-25F-29PA Part Data Attributes
|
74010T-25F-29PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-25F-29PA
HiRel Connectors Inc
MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for 74010T-25F-29PA
This table gives cross-reference parts and alternative options found for 74010T-25F-29PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-25F-29PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914Y25D29PA | CONNECTOR, 29 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-25F-29PA vs MB914Y25D29PA |
MB914E25F29PA | 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-25F-29PA vs MB914E25F29PA |
74010T-25C-29HA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-25F-29PA vs 74010T-25C-29HA |
74010E-25E-29HA | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-25F-29PA vs 74010E-25E-29HA |
MS27468T25E29PA | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-25F-29PA vs MS27468T25E29PA |
MS27468E25F29PA | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 74010T-25F-29PA vs MS27468E25F29PA |
KJL7T25A29PA | MIL Series Connector, | ITT Interconnect Solutions | 74010T-25F-29PA vs KJL7T25A29PA |
74010G-25F-29HA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-25F-29PA vs 74010G-25F-29HA |
74010E-25F-29HA | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-25F-29PA vs 74010E-25F-29HA |
KJL7P25A29PA | MIL Series Connector, | ITT Interconnect Solutions | 74010T-25F-29PA vs KJL7P25A29PA |