Part Details for 74010T-23B-55HD by HiRel Connectors Inc
Overview of 74010T-23B-55HD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2855HDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC3255HDD#PBF | Analog Devices | Wide VIN Rng Fault Protected 5 |
Part Details for 74010T-23B-55HD
74010T-23B-55HD CAD Models
74010T-23B-55HD Part Data Attributes
|
74010T-23B-55HD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-23B-55HD
HiRel Connectors Inc
MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for 74010T-23B-55HD
This table gives cross-reference parts and alternative options found for 74010T-23B-55HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-23B-55HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-23B-55HD | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23B-55HD vs MS27468T-23B-55HD |
74010T-23C-55HD | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-23B-55HD vs 74010T-23C-55HD |